SZP6SMB24AT3G
Images are for reference only
See Product Specifications
See Product Specifications
863-SZP6SMB24AT3G
SZP6SMB24AT3G
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 24V 600W UNI-DIR SZP6SMB AEC-Q101
ESD Protection Diodes / TVS Diodes 24V 600W UNI-DIR SZP6SMB AEC-Q101
Datasheet:
In Stock: 3.251
-
Stock:
-
3.251 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp15.227 | Rp15.227 | |
| Rp9.375 | Rp93.750 | |
| Rp6.054 | Rp605.400 | |
| Rp4.623 | Rp2.311.500 | |
| Rp4.403 | Rp4.403.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp3.449 | Rp8.622.500 | |
| Rp3.027 | Rp15.135.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411029
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
