TCSHAB

Littelfuse
576-TCSHAB
TCSHAB

Mfr.:

Description:
Industrial Relays CURRENTSENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.367.918 Rp2.367.918
Rp2.096.031 Rp20.960.310
Rp2.030.902 Rp50.772.550
Rp1.983.936 Rp99.196.800
Rp1.963.022 Rp196.302.200
250 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial Relays
RoHS:  
SMD/SMT
Protection Relays
Current Monitor
Screw
SPST (1 Form A)
20 A
Screw
Non-Latching
24 VAC to 240 VAC
TCS
44.5 mm
50.8 mm
50.8 mm
Bulk
Brand: Littelfuse
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 74 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
TARIC:
8536490099
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.