TDUS3002A

Littelfuse
576-TDUS3002A
TDUS3002A

Mfr.:

Description:
Time Delay & Timing Relays DIGI-SETTIMER-SINGLE SHOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.010.601 Rp2.010.601
Rp1.826.498 Rp18.264.980
Rp1.640.642 Rp41.016.050
Rp1.583.011 Rp158.301.100
250 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Time Delay & Timing Relays
RoHS:  
SMD/SMT
1 Form A (SPST-NO)
24 VDC
1 s to 1023 s
1 A
TDUS
Bulk
Brand: Littelfuse
Contact Form: SPST (1 Form A)
Product Type: Timing Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 68 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
TARIC:
8536490099
BRHTS:
85361000
ECCN:
EAR99