TFR0603DHC2200NR
576-TFR0603DHC2200NR
TFR0603DHC2200NR
Mfr.:
Description:
Thin Film Resistors - SMD TFR 0603 25ppm 0.1W 220 Ohm0.5%
Thin Film Resistors - SMD TFR 0603 25ppm 0.1W 220 Ohm0.5%
Lifecycle:
New Product:
New from this manufacturer.
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.403 | Rp4.403 | |
| Rp3.137 | Rp31.370 | |
| Rp1.541 | Rp154.100 | |
| Rp1.284 | Rp642.000 | |
| Rp881 | Rp881.000 | |
| Rp771 | Rp1.927.500 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp715 | Rp3.575.000 | |
| Rp605 | Rp6.050.000 | |
| Rp569 | Rp14.225.000 | |
Similar Products
Compliance Codes
- TARIC:
- 8533210000
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
