TFR0805DFD0340NR

Littelfuse
576-TFR0805DFD0340NR
TFR0805DFD0340NR

Mfr.:

Description:
Thin Film Resistors - SMD TFR 0805 10ppm 0.125W 34 Ohm0.5%

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.274 Rp10.274
Rp6.421 Rp64.210
Rp4.073 Rp407.300
Rp3.321 Rp1.660.500
Rp2.752 Rp2.752.000
Rp2.330 Rp5.825.000
Full Reel (Order in multiples of 5000)
Rp2.128 Rp10.640.000
Rp2.018 Rp20.180.000
Rp1.816 Rp45.400.000

Similar Products

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Thin Film Resistors - SMD
Reel
Cut Tape
Brand: Littelfuse
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.