TFR0805DFD9100NR
576-TFR0805DFD9100NR
TFR0805DFD9100NR
Mfr.:
Description:
Thin Film Resistors - SMD TFR 0805 10ppm 0.125W 910 Ohm0.5%
Thin Film Resistors - SMD TFR 0805 10ppm 0.125W 910 Ohm0.5%
Lifecycle:
New Product:
New from this manufacturer.
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp10.274 | Rp10.274 | |
| Rp6.421 | Rp64.210 | |
| Rp4.073 | Rp407.300 | |
| Rp3.321 | Rp1.660.500 | |
| Rp2.752 | Rp2.752.000 | |
| Rp2.330 | Rp5.825.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp2.128 | Rp10.640.000 | |
| Rp2.018 | Rp20.180.000 | |
| Rp1.816 | Rp45.400.000 | |
Similar Products
Compliance Codes
- TARIC:
- 8533210000
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
