TFR1206DFG9091NR
576-TFR1206DFG9091NR
TFR1206DFG9091NR
Mfr.:
Description:
Thin Film Resistors - SMD TFR 1206 10ppm 0.25W 9.09K Ohm0.5%
Thin Film Resistors - SMD TFR 1206 10ppm 0.25W 9.09K Ohm0.5%
Lifecycle:
New Product:
New from this manufacturer.
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 5000) | ||
| Rp2.807 | Rp14.035.000 | |
| Rp2.679 | Rp26.790.000 | |
| Rp2.440 | Rp61.000.000 | |
Similar Products
Compliance Codes
- TARIC:
- 8533210000
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
