TFR1206DHG1243NR
576-TFR1206DHG1243NR
TFR1206DHG1243NR
Mfr.:
Description:
Thin Film Resistors - SMD TFR 1206 25ppm 0.25W 124k Ohm0.5%
Thin Film Resistors - SMD TFR 1206 25ppm 0.25W 124k Ohm0.5%
Lifecycle:
New Product:
New from this manufacturer.
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp9.356 | Rp9.356 | |
| Rp6.550 | Rp65.500 | |
| Rp3.211 | Rp321.100 | |
| Rp2.660 | Rp1.330.000 | |
| Rp1.853 | Rp1.853.000 | |
| Rp1.596 | Rp3.990.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp1.449 | Rp7.245.000 | |
| Rp1.229 | Rp12.290.000 | |
| Rp1.119 | Rp27.975.000 | |
Similar Products
Compliance Codes
- TARIC:
- 8533210000
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
