TFR1206EEG0390NR
576-TFR1206EEG0390NR
TFR1206EEG0390NR
Mfr.:
Description:
Thin Film Resistors - SMD TFR 1206 5ppm 0.25W 39 Ohm0.01%
Thin Film Resistors - SMD TFR 1206 5ppm 0.25W 39 Ohm0.01%
Lifecycle:
New Product:
New from this manufacturer.
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 5000) | ||
| Rp37.059 | Rp185.295.000 | |
Similar Products
Compliance Codes
- TARIC:
- 8533210000
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
