TP5.0SMDJ140A

Littelfuse
576-TP5.0SMDJ140A
TP5.0SMDJ140A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
Rp39.444 Rp118.332.000

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
140 V
SMD/SMT
226.1 V
156 V
SMC (DO-214AB)
22.2 A
5 kW
30 kV
30 kV
- 65 C
+ 150 C
TP5.0SMDJ
AEC-Q101
Reel
Brand: Littelfuse
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

Reliable BMS Protection Solutions

Littelfuse provides a wide portfolio of products designed for reliable BMS protection, from EVs to grids. These products include fuses, TVS diodes, gate drivers, solid-state relays, sensors, and resistors. From small APL applications to utility grids, Littelfuse offers various modules and products with a wide range of specifications, ensuring engineers can find the most suitable choice for any project.

xEV Power Train Solutions

Littelfuse offers a wide portfolio of xEV Power Train Solutions that are suitable for automotive environments. This portfolio includes fuses, TVS diodes, diode arrays, gate drivers, high-voltage fuses, and thermal protectors. These products from Littelfuse are designed to be used in various EV sectors, such as battery management systems, traction motor inverters, onboard chargers, and the battery distribution unit.

Automotive TVS Diodes

Littelfuse AEC-Q101 Qualified TVS Diodes protect sensitive electronic equipment from voltage transients induced by load dump and other transient voltage events. These AEC-Q101 qualified devices offer peak pulse power dissipation ratings of 400W (SZ1SMA) to 3000W (TPSMD). Littelfuse AEC-Q101 Qualified TVS Diodes are ideal for applications such as DC power protection and ESD protection in automotive electronics such as electronic control units, sensors, and entertainment systems, as well as in portable devices that require high reliability. 

TP5.0SMDJ Surface-Mount TVS Diodes

Littelfuse TP5.0SMDJ Surface-Mount TVS Diodes are designed to protect sensitive electronic equipment from voltage transients due to lightning strikes. TP5.0SMDJ diodes are AEC-Q101 qualified and offer excellent clamping capability, a low-profile SMD package, a glass-passivated chip junction, and a built-in strain relief. These diodes feature 5000W peak pulse power capability at 10µs/1000µs waveform, a fast response time of typically less than 1ps, and a low incremental surge resistance. Littelfuse TP5.0SMDJ Surface-Mount TVS Diodes are suitable for protecting I/O interfaces, VCC bus, and other vulnerable circuits found in telecom, computer, industrial, and consumer electronic applications.