TP6KE20CA
Images are for reference only
See Product Specifications
See Product Specifications
576-TP6KE20CA
TP6KE20CA
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 20V 600W BI-DIR TP6KE AEC-Q101
ESD Protection Diodes / TVS Diodes 20V 600W BI-DIR TP6KE AEC-Q101
Datasheet:
In Stock: 6.665
-
Stock:
-
6.665 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp8.990 | Rp8.990 | |
| Rp5.999 | Rp59.990 | |
| Rp4.220 | Rp422.000 | |
| Rp3.541 | Rp1.770.500 | |
| Rp3.321 | Rp3.321.000 | |
| Rp3.137 | Rp6.274.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp3.027 | Rp12.108.000 | |
| Rp3.009 | Rp24.072.000 | |
| Rp2.954 | Rp70.896.000 | |
Compliance Codes
- CNHTS:
- 8536300000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
