TP6KE22CA
Images are for reference only
See Product Specifications
See Product Specifications
576-TP6KE22CA
TP6KE22CA
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 22V 600W BI-DIR TP6KE AEC-Q101
ESD Protection Diodes / TVS Diodes 22V 600W BI-DIR TP6KE AEC-Q101
Datasheet:
In Stock: 2.849
-
Stock:
-
2.849 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp15.411 | Rp15.411 | |
| Rp9.540 | Rp95.400 | |
| Rp6.146 | Rp614.600 | |
| Rp4.678 | Rp2.339.000 | |
| Rp4.220 | Rp4.220.000 | |
| Rp3.614 | Rp7.228.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp3.321 | Rp13.284.000 | |
| Rp3.192 | Rp25.536.000 | |
Compliance Codes
- CNHTS:
- 8536300000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
