TP6KE51A
Images are for reference only
See Product Specifications
See Product Specifications
576-TP6KE51A
TP6KE51A
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 51V 600W UNI-DIR TP6KE AEC-Q101
ESD Protection Diodes / TVS Diodes 51V 600W UNI-DIR TP6KE AEC-Q101
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp13.576 | Rp13.576 | |
| Rp8.402 | Rp84.020 | |
| Rp5.430 | Rp543.000 | |
| Rp4.165 | Rp2.082.500 | |
| Rp3.743 | Rp3.743.000 | |
| Rp3.449 | Rp6.898.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp3.339 | Rp13.356.000 | |
| Rp3.266 | Rp26.128.000 | |
| Rp3.192 | Rp76.608.000 | |
Compliance Codes
- CNHTS:
- 8536300000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
