TPSMC22CA-VR
Images are for reference only
See Product Specifications
See Product Specifications
576-TPSMC22CA-VR
TPSMC22CA-VR
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 1.5KW 22V AEC-Q101 5% Bi-Directional
ESD Protection Diodes / TVS Diodes 1.5KW 22V AEC-Q101 5% Bi-Directional
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp22.749 | Rp22.749 | |
| Rp14.292 | Rp142.920 | |
| Rp9.393 | Rp939.300 | |
| Rp7.320 | Rp3.660.000 | |
| Rp6.623 | Rp6.623.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp5.742 | Rp17.226.000 | |
| Rp5.559 | Rp33.354.000 | |
| Rp5.504 | Rp49.536.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8536300000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411029
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
