TPSMD15A
Images are for reference only
See Product Specifications
See Product Specifications
576-TPSMD15A
TPSMD15A
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 3kW 15V AEC-Q101 5% Uni-Directional
ESD Protection Diodes / TVS Diodes 3kW 15V AEC-Q101 5% Uni-Directional
Datasheet:
In Stock: 3.369
-
Stock:
-
3.369 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
24 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp22.749,04 | Rp22.749,04 | |
| Rp17.997,43 | Rp179.974,30 | |
| Rp12.897,24 | Rp1.289.724,00 | |
| Rp10.365,49 | Rp5.182.745,00 | |
| Rp9.191,35 | Rp9.191.350,00 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp8.090,59 | Rp24.271.770,00 | |
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541100000
- TARIC:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- MXHTS:
- 8541100199
- BRHTS:
- 85411029
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
