TPSMD26A
Images are for reference only
See Product Specifications
See Product Specifications
576-TPSMD26A
TPSMD26A
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 3kW 26V AEC-Q101 5% Uni-Directional
ESD Protection Diodes / TVS Diodes 3kW 26V AEC-Q101 5% Uni-Directional
Datasheet:
In Stock: 6.146
-
Stock:
-
6.146 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
24 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp20.364 | Rp20.364 | |
| Rp16.401 | Rp164.010 | |
| Rp12.769 | Rp1.276.900 | |
| Rp10.365 | Rp5.182.500 | |
| Rp9.008 | Rp9.008.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp8.091 | Rp24.273.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541100000
- TARIC:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- MXHTS:
- 8541100199
- BRHTS:
- 85411029
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
