USP17905-1

Littelfuse
576-USP17905-1
USP17905-1

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors THERMISTOR PROBE 10K NOM. "J"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (IDR)

Similar Products

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: NTC (Negative Temperature Coefficient) Thermistors
3892 K
10 kOhms
Ring Lug
Wire Lead
+ 150 C
Beta Value: B0/50
Brand: Littelfuse
Product Type: NTC Thermistors
Factory Pack Quantity: 100
Subcategory: Thermistors
Temperature Coefficient: - 4.4 PPM/C
Part # Aliases: USP17905-1 REV A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
TARIC:
8536901000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.