V07X210E
Images are for reference only
See Product Specifications
See Product Specifications
576-V07X210E
V07X210E
Mfr.:
Description:
Varistors 210 VAC 32J 545V-CL 2.5KA-P
Varistors 210 VAC 32J 545V-CL 2.5KA-P
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.587 | Rp4.587 | |
| Rp2.825 | Rp28.250 | |
| Rp2.422 | Rp242.200 | |
| Rp2.238 | Rp559.500 | |
| Rp2.110 | Rp1.055.000 | |
| Rp1.981 | Rp1.981.000 | |
| Rp1.890 | Rp2.835.000 | |
| Rp1.835 | Rp8.257.500 |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8533400000
- USHTS:
- 8533404000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
