V12ZA2P
Images are for reference only
See Product Specifications
See Product Specifications
576-V12ZA2P
V12ZA2P
Mfr.:
Description:
Varistors 6 VAC 1.2J 30V-CL 250A-PK
Varistors 6 VAC 1.2J 30V-CL 250A-PK
Datasheet:
In Stock: 1.294
-
Stock:
-
1.294Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
5.000Expected 24/08/2026
-
Factory Lead Time:
-
15Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp8.256 | Rp8.256 | |
| Rp5.816 | Rp58.160 | |
| Rp5.210 | Rp130.250 | |
| Rp4.513 | Rp451.300 | |
| Rp4.385 | Rp4.385.000 | |
| Rp4.018 | Rp8.036.000 |
Compliance Codes
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533404000
- JPHTS:
- 8533400002
- KRHTS:
- 8533403000
- TARIC:
- 8533409000
- MXHTS:
- 8533409104
- BRHTS:
- 85334012
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
