V20H420PL2B
Images are for reference only
See Product Specifications
See Product Specifications
576-V20H420PL2B
V20H420PL2B
Mfr.:
Description:
Varistors 420V 10000A 600pF 20mm Radial
Varistors 420V 10000A 600pF 20mm Radial
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
19 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp37.426 | Rp37.426 | |
| Rp25.134 | Rp251.340 | |
| Rp23.850 | Rp596.250 | |
| Rp19.630 | Rp1.963.000 | |
| Rp18.236 | Rp5.470.800 | |
| Rp12.916 | Rp7.749.600 | |
| Rp12.549 | Rp33.882.300 | |
| Rp12.163 | Rp62.031.300 |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533404000
- JPHTS:
- 8533400002
- KRHTS:
- 8533403000
- MXHTS:
- 8533409104
- BRHTS:
- 85334012
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
