V20X320E
Images are for reference only
See Product Specifications
See Product Specifications
576-V20X320E
V20X320E
Mfr.:
Description:
Varistors 320 VAC 546J 845V-CL 15KA-PK
Varistors 320 VAC 546J 845V-CL 15KA-PK
Datasheet:
In Stock: 1.266
-
Stock:
-
1.266Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
800Expected 10/09/2026
-
Factory Lead Time:
-
19Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp13.943 | Rp13.943 | |
| Rp9.925 | Rp99.250 | |
| Rp8.953 | Rp223.825 | |
| Rp7.852 | Rp785.200 | |
| Rp7.669 | Rp1.917.250 | |
| Rp7.650 | Rp9.180.000 | |
| Rp7.247 | Rp20.291.600 |
Datasheet
Compliance Codes
- CNHTS:
- 8533400000
- USHTS:
- 8533404000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
