V20X550E
Images are for reference only
See Product Specifications
See Product Specifications
576-V20X550E
V20X550E
Mfr.:
Description:
Varistors 550 VAC 720J 1500V-CL 15KA-P
Varistors 550 VAC 720J 1500V-CL 15KA-P
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
19 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp16.511 | Rp16.511 | |
| Rp11.907 | Rp119.070 | |
| Rp10.751 | Rp268.775 | |
| Rp9.191 | Rp919.100 | |
| Rp8.824 | Rp2.647.200 |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8533400000
- USHTS:
- 8533404000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
