V27ZA2P
Images are for reference only
See Product Specifications
See Product Specifications
576-V27ZA2P
V27ZA2P
Mfr.:
Description:
Varistors 17 VAC 2.5J 53V-CL 500A-P
Varistors 17 VAC 2.5J 53V-CL 500A-P
Datasheet:
In Stock: 4.418
-
Stock:
-
4.418 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.770 | Rp4.770 | |
| Rp3.541 | Rp35.410 | |
| Rp3.302 | Rp82.550 | |
| Rp3.192 | Rp319.200 | |
| Rp3.174 | Rp3.174.000 | |
| Rp3.119 | Rp15.595.000 |
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533404000
- JPHTS:
- 8533400002
- KRHTS:
- 8533403000
- TARIC:
- 8533409000
- MXHTS:
- 8533409104
- BRHTS:
- 85334012
- ECCN:
- EAR99
Indonesia
