V680LA100CP
Images are for reference only
See Product Specifications
See Product Specifications
576-V680LA100CP
V680LA100CP
Mfr.:
Description:
Varistors 130V to 1000V LA Varistor
Varistors 130V to 1000V LA Varistor
Datasheet:
In Stock: 1.838
-
Stock:
-
1.838 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
15 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp44.581 | Rp44.581 | |
| Rp33.206 | Rp332.060 | |
| Rp30.454 | Rp761.350 | |
| Rp26.969 | Rp5.393.800 |
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533404000
- JPHTS:
- 853340000
- KRHTS:
- 8533403000
- TARIC:
- 8533409000
- MXHTS:
- 8533409104
- BRHTS:
- 85334012
- ECCN:
- EAR99
Indonesia
