V881BA60
Images are for reference only
See Product Specifications
See Product Specifications
576-V881BA60
V881BA60
Mfr.:
Description:
Varistors 1500V 70kA 2700pF
Varistors 1500V 70kA 2700pF
Datasheet:
In Stock: 29
-
Stock:
-
29Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
8Expected 22/06/2026
-
Factory Lead Time:
-
22Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.779.602 | Rp2.779.602 | |
| Rp2.589.721 | Rp20.717.768 |
Compliance Codes
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533404000
- JPHTS:
- 8533400002
- KRHTS:
- 8533403000
- TARIC:
- 8533401000
- MXHTS:
- 8533409104
- BRHTS:
- 85334012
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
