WLTC0612QLR002FNR
Images are for reference only
See Product Specifications
See Product Specifications
576-WLTC0612QLR002FN
WLTC0612QLR002FNR
Mfr.:
Description:
Current Sense Resistors - SMD 2T WLTC0612 1W 50ppm 2 mOhm +/-1.0%
Current Sense Resistors - SMD 2T WLTC0612 1W 50ppm 2 mOhm +/-1.0%
Datasheet:
In Stock: 4.372
-
Stock:
-
4.372 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp10.274 | Rp10.274 | |
| Rp6.660 | Rp66.600 | |
| Rp5.027 | Rp125.675 | |
| Rp4.495 | Rp449.500 | |
| Rp3.908 | Rp977.000 | |
| Rp3.541 | Rp1.770.500 | |
| Rp3.229 | Rp3.229.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp2.550 | Rp12.750.000 | |
| Rp2.440 | Rp24.400.000 | |
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
