WLTM0612QLR005FNR
Images are for reference only
See Product Specifications
See Product Specifications
576-WLTM0612QLR005FN
WLTM0612QLR005FNR
Mfr.:
Description:
Current Sense Resistors - SMD 2T WLTM0612 1.5W 50ppm 5 mOhm +/-1.0%
Current Sense Resistors - SMD 2T WLTM0612 1.5W 50ppm 5 mOhm +/-1.0%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp9.540 | Rp9.540 | |
| Rp6.091 | Rp60.910 | |
| Rp4.605 | Rp115.125 | |
| Rp4.110 | Rp411.000 | |
| Rp3.577 | Rp894.250 | |
| Rp3.229 | Rp1.614.500 | |
| Rp2.954 | Rp2.954.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp2.312 | Rp11.560.000 | |
| Rp2.202 | Rp22.020.000 | |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
