LSP-Kit-200

LoadSlammer
124-LSP-KIT-200
LSP-Kit-200

Mfr.:

Description:
Power Management IC Development Tools LoadSlammer Pro Mini 200 with Current Range of 5A to 100A. Suitable for most medium power applications.Kit includes power and data cables.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp110.075.817 Rp110.075.817

Product Attribute Attribute Value Select Attribute
ProGrAnalog Corp
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Current & Voltage Mode PWM Controller
600 mV to 2 V
Brand: LoadSlammer
Output Current: 100 A
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
3B992.b.4.b

Xilinx Power Test Adapters

LoadSlammer Xilinx Power Test Adapters are a set of three BGA adaptors that help in testing and validating the power delivery solution when connected to a LoadSlammer. These adapters feature remote Vsense on Samtec connectors and SMP mini connectors. The power test adapters are designed with a BGA footprint that reflows onto the PCB pads, and the GUI supports pulse train, transient, impedance and 3D plots.

Pro Mini 200 LSP Kit

LoadSlammer Pro Mini 200 LSP Kit is a USB-C™ powered handheld transient load testing tool with a user-friendly GUI for exhaustive testing. This pro mini 200 features an LSP200 device and a 3ft USB-A to USB-C™ cable. The real-time current is displayed on the GUI and via SMB situated on top of the device, and current and voltage measurements are captured for every test. Both stimuli and measurements are generated and measured within this handheld device. This pro mini 200 operates at 0.6V to 2V input voltage range, 100W instantaneous power dissipation, and 100A maximum current.

FEATURED PRODUCTS
PROGRANALOG CORP