497774

Loctite
298-497774
497774

Mfr.:

Description:
Chemicals Epoxy, Room Temp Cure, Part A, 1 Gallon Can in Cardbox, 12.6lb, Stycast ES 4212
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Loctite
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Brand: Loctite
Packaging: CAN
Product Type: Chemicals
Series: ES 4212
Factory Pack Quantity: 4
Subcategory: Supplies
Tradename: Stycast
Unit Weight: 5,727 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets