CK1040

Lorlin
105-CK1040
CK1040

Mfr.:

Description:
Rotary Switches Rotary Switch 2P6P, S-Lug, MBB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp65.495 Rp65.495
Rp63.844 Rp1.596.100
Rp54.121 Rp2.706.050
Rp52.836 Rp5.283.600
Rp50.818 Rp25.409.000
Rp48.984 Rp48.984.000
Rp48.800 Rp122.000.000

Product Attribute Attribute Value Select Attribute
Lorlin
Product Category: Rotary Switches
RoHS:  
24 VDC
24 VAC
CK
Brand: Lorlin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Rotary Switches
Factory Pack Quantity: 50
Subcategory: Switches
Voltage Rating: 24 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
KRHTS:
8536501000
TARIC:
8536501590
ECCN:
EAR99