RST 3-RKWT/LED A 4-3-260/5 M

Lumberg Automation
566-RST3KWTA43260/5
RST 3-RKWT/LED A 4-3-260/5 M

Mfr.:

Description:
Sensor Cables / Actuator Cables

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp937.481 Rp937.481
Rp853.272 Rp8.532.720
Rp829.423 Rp20.735.575
Rp808.692 Rp40.434.600
Rp785.209 Rp78.520.900
Rp763.927 Rp190.981.750
500 Quote

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12
3 Position
M12
3 Position
Male / Female
5 m (16.404 ft)
4 A
32 V
Orange
Brand: Lumberg Automation
Description/Function: Actuator / Sensor Cordset, Double-Ended, Male Straight to Female 90 deg Connector with LED Operation and Function Indicator, Self-Locking Thread and Molded Cable
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 30564
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.