RST 4-RKMV 4-225/3 M

Lumberg Automation
566-RST4RKMV4225/3M
RST 4-RKMV 4-225/3 M

Mfr.:

Description:
Sensor Cables / Actuator Cables

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp818.965 Rp818.965
Rp704.119 Rp7.041.190
Rp695.130 Rp34.756.500
Rp680.637 Rp68.063.700
Rp648.898 Rp162.224.500
500 Quote

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: Sensor Cables / Actuator Cables
RoHS:  
Brand: Lumberg Automation
Cable Length: 3 m (9.843 ft)
Connector End A: M12
Connector End A Pin Count: 4 Position
Connector End B: M8
Connector End B Pin Count: 4 Position
Current Rating: 4 A
Description/Function: Double Ended Cordset
Gender: Male / Female
Jacket Colour: Black
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Voltage Rating: 36 V
Part # Aliases: 45991
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.