LCM-S01604DSR

Lumex
696-LCM-S01604DSR
LCM-S01604DSR

Mfr.:

Description:
LCD Character Display Modules & Accessories InfoVue Std 16x4 STN, Reflective

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp412.785 Rp412.785
Rp323.073 Rp3.230.730
Rp318.120 Rp28.630.800
Rp316.469 Rp170.893.260

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: LCD Character Display Modules & Accessories
RoHS:  
LCD Character Display Modules
Reflective
16 x 4
87 mm x 60 mm x 8.9 mm
65 mm x 25.6 mm
STN
None
Parallel
Gray
5 V
Bulk
Brand: Lumex
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LCD Character Displays
Factory Pack Quantity: 45
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.