LDM-LXD3162030UVPO

Lumex
696-LDMLXD3162030UVP
LDM-LXD3162030UVPO

Mfr.:

Description:
LED Lighting Development Tools DEMO BOARD WITH 3x SML-LXF3535UVCC10

In Stock: 49

Stock:
49 Can Dispatch Immediately
Quantities greater than 49 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.209.185 Rp1.209.185
Rp1.141.305 Rp11.413.050
Rp835.477 Rp83.547.700
558 Quote

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: LED Lighting Development Tools
RoHS:  
Demonstration Boards
5 V
UVC LED
Brand: Lumex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Output Current: 1 A
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 62
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200020
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

LDM-LXD3162030UVPO Demo Board

Lumex LDM-LXD3162030UVPO Demo Board features 3x SML-LXF3535UVCC10 standard LEDs and offers 265nm to 285nm peak wavelength. This demo board includes 10mW radiant flux, 750mA maximum forward current, and 2.97W power dissipation. The Lumex LDM-LXD3162030UVPO demo board operates at -40°C to 60°C temperature range and 5V to 7V forward voltage range. This demo board comes with a glass lens and UVC-emitted color.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.