LDS-C416RI

Lumex
696-LDS-C416RI
LDS-C416RI

Mfr.:

Description:
LED Displays & Accessories .43" Single Num Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 781

Stock:
781 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp45.498 Rp45.498
Rp24.033 Rp240.330
Rp21.465 Rp2.232.360
Rp19.814 Rp10.303.280
Rp19.630 Rp19.904.820
Rp19.263 Rp48.581.286
Rp18.144 Rp91.046.592
Rp17.814 Rp178.318.140
25.012 Quote

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
1 Digit
0.43 in
Red
660 nm
Common Cathode
9800 ucd
10 mA
1.8 V
+ 85 C
- 40 C
Through Hole
Tube
Brand: Lumex
Power Consumption: 100 mW
Product Type: LED Displays
Factory Pack Quantity: 26
Subcategory: Displays
Touch Panel: Without Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.