SSI-LXH8080ID

Lumex
696-SSI-LXH8080ID
SSI-LXH8080ID

Mfr.:

Description:
LED Panel Mount Indicators 8mm Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.823

Stock:
12.823 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp33.390 Rp33.390
Rp23.850 Rp238.500
Rp18.052 Rp1.805.200
Rp15.521 Rp7.760.500
Rp13.998 Rp13.998.000
Rp13.980 Rp34.950.000
Rp13.246 Rp66.230.000
Rp12.659 Rp126.590.000

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: LED Panel Mount Indicators
RoHS:  
60 deg
Red
12.05 mm
Snap-In
Straight Lead
Red, Diffused
8 mm
30 mA
2 V
635 nm
40 mcd
Dome
Bulk
Brand: Lumex
Lens Colour: Red
Lens Transparency: Diffused
Mounting Type: Snap-In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 1,590 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531809000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.