L1C1-MNT1000000000

Lumileds
997-L1C1-MNT10000000
L1C1-MNT1000000000

Mfr.:

Description:
Single Colour LEDs LUXEON C Color Line, Mint 140lm - 152lm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 978

Stock:
978 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp45.865 Rp45.865
Rp32.839 Rp328.390
Rp25.317 Rp2.531.700
Rp22.015 Rp11.007.500
Full Reel (Order in multiples of 1000)
Rp20.364 Rp20.364.000
Rp19.263 Rp38.526.000
Rp18.529 Rp92.645.000
Rp18.181 Rp181.810.000
25.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
SMD-2
Mint Green
152 lm
350 mA
2.75 V
Colorless
2 mm
Dome
Clear
LUXEON C
Reel
Cut Tape
MouseReel
Brand: Lumileds
Height: 1.35 mm
Length: 2 mm
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Tradename: LUXEON
Type: Single Color LEDs
Viewing Angle: 150 deg
Width: 2 mm
Unit Weight: 1,234 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Lumileds LUXEON C Colour Line LEDs

Lumileds LUXEON C Color Line LEDs are optically advanced color and white LEDs. The LUXEON C Color Line are designed for flawless color mixing and have one focal length for all colors. This provides consistent radiation patterns from secondary optics and maximizes optical efficiency.
Learn More

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.