L1C1-PCB1000000000

Lumileds
997-L1C1-PCB10
L1C1-PCB1000000000

Mfr.:

Description:
Single Colour LEDs LUXEON C Color Line, PC Blue 40mW - 52mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.358

Stock:
9.358 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp45.865 Rp45.865
Rp32.839 Rp328.390
Rp25.317 Rp2.531.700
Rp23.116 Rp11.558.000
Full Reel (Order in multiples of 1000)
Rp19.447 Rp19.447.000
Rp19.263 Rp38.526.000
Rp19.080 Rp95.400.000
Rp17.869 Rp178.690.000
25.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
Blue
52 lm
350 mA
3.08 V
Colorless
Clear
LUXEON C
Reel
Cut Tape
MouseReel
Brand: Lumileds
Configuration: Single
Height: 1.35 mm
Length: 2 mm
Maximum Operating Temperature: + 85 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 161 deg
Width: 2 mm
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
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
ECCN:
EAR99

Lumileds LUXEON C Colour Line LEDs

Lumileds LUXEON C Color Line LEDs are optically advanced color and white LEDs. The LUXEON C Color Line are designed for flawless color mixing and have one focal length for all colors. This provides consistent radiation patterns from secondary optics and maximizes optical efficiency.
Learn More

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.