SST-12-WH35-A2-B5351
Images are for reference only
See Product Specifications
See Product Specifications
896-SST12WH35A2B5351
SST-12-WH35-A2-B5351
Mfr.:
Description:
White LEDs 121lm 3500K
White LEDs 121lm 3500K
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp28.069 | Rp28.069 | |
| Rp19.997 | Rp199.970 | |
| Rp14.824 | Rp1.482.400 | |
| Rp13.172 | Rp6.586.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp11.191 | Rp11.191.000 | |
| Rp10.549 | Rp52.745.000 | |
| Rp10.127 | Rp101.270.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- CAHTS:
- 8541410000
- USHTS:
- 8541410000
- TARIC:
- 8541410000
- ECCN:
- EAR99
Indonesia
