AI-003

M5Stack
170-AI-003
AI-003

Mfr.:

Description:
Embedded Box Computers Pyramid-shaped edge AI PC with 24 TOPS NPU, multi-stream video, HDMI, Ethernet and USB interfaces for on-device AI.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.650.854 Rp3.650.854

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Embedded Box Computers
RoHS:  
Embedded Box Computers
ARM
ARM Cortex-A55
1.7 GHz
Ethernet, USB
104.4 mm x 104.4 mm x 59.1 mm
Brand: M5Stack
Memory Size: 4 GB
Memory Type: LPDDR4
Subcategory: Computing
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
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AI Pyramid AI PCs

M5Stack AI Pyramid AI PCs are purpose-built for local artificial intelligence (AI) inference and edge intelligence deployments. The AI Pyramid is powered by an AX8850 system-on-chip (SoC) and integrates an octa-core Cortex®-A55 processor and a 24TOPS at INT8 neural processor unit (NPU) to effortlessly handle complex workloads. These tasks include visual recognition, multimodal interaction, and on-device large model inference. M5Stack AI Pyramid comes with 4GB LPDDR4x high-bandwidth memory, paired with a dedicated hardware video processing engine, supporting 8K H.264/H.265 encode/decode and 16-channel 1080p parallel decoding to meet the demands of AI vision analytics, video processing, and multi-stream media applications.