C125

M5Stack
170-C125
C125

Mfr.:

Description:
Multiprotocol Development Tools The M5NanoC6 is a miniature, low-power IoT development board

In Stock: 86

Stock:
86
Can Dispatch Immediately
On Order:
760
Expected 01/07/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp109.159 Rp109.159

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Multiprotocol Development Tools
RoHS:  
Development Boards
0 C
+ 40 C
Brand: M5Stack
Dimensions: 23.5 mm x 12 mm x 9.5 mm
Product Type: Multiprotocol Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
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
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M5NanoC6 Board

M5Stack M5NanoC6 Board features an ESP32-C6FH4 MCU supporting Wi-Fi 6, Zigbee®, and an infrared emitter for controlling infrared IoT devices. The device's ceramic antenna ensures stable wireless communication. Programmable RGB beads enable personalized visual effects. The Grove interface allows flexible expansion of various M5 devices, which are customizable for different communication protocols.