K152

M5Stack
170-K152
K152

Mfr.:

Description:
Mobile Development Tools Cardputer Mesh Kit combines portable computing and mesh networking, letting users build connected devices, exchange messages, and explore off-grid communication.

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp880.608 Rp880.608

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Mobile Development Tools
RoHS:  
Evaluation Kits
868 MHz to 923 MHz
0 C
+ 40 C
Brand: M5Stack
For Use With: Mesh Network
Product Type: Cellular Development Tools
Subcategory: Development Tools
Unit Weight: 127,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
M5STACK