U211

M5Stack
170-U211
U211

Mfr.:

Description:
Interface Modules Chain Mount Brick w/ Chain Bridge

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp64.211 Rp64.211

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Interface Modules
RoHS:  
Expansion Modules
Brand: M5Stack
Description/Function: Interfaces for Hardware Extension
Mounting Style: Panel
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 14 g
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
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Chain Mount

M5Stack Chain Mount is a Chain series structural expansion node. The front panel features two LEGO-compatible mounting holes, allowing users to easily connect and extend structural components. The internal PCB comes pre-soldered with two directly connected HY2.0-4P interfaces. These interfaces enable seamless daisy-chaining with M5Stack Chain series devices without affecting the devices' original functions. The Chain Mount supports Do-It-Yourself (DIY) construction of a wider range of interactive applications.