U215

M5Stack
170-U215
U215

Mfr.:

Description:
Input Devices CardKB2 Keyboard Unit (ESP32 C61)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
21
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp182.543 Rp182.543

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Input Devices
RoHS:  
Keyboard Input Unit
Brand: M5Stack
Product Type: Input Devices
Subcategory: Input Devices
Voltage Rating: 5 V
Unit Weight: 29 g
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
8471600050
USHTS:
8471602000
JPHTS:
847160000
TARIC:
8471606000
MXHTS:
8471600499
BRHTS:
84716052
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Unit CardKB2 Keyboard Input Device

M5Stack Unit CardKB2 Keyboard Input Device is a card-sized 42-key portable keyboard input unit and equipped with ESP32-C61HF4 System-on-Chip (SoC). This device supports 2.4GHz Wi-Fi 6/BLE wireless communication and reserved M2 mounting holes for easy integration into applications. The unit CardKB2 features an onboard HY2.0-4P connector that enables communication in I2C/UART mode, while a USB Type-C® port provides power supply and firmware flashing. This compact and lightweight device is ideal for everyday carry and embedded integration. Additional features include an RGB LED status indicator, a reset button, a boot button, and built-in input overvoltage protection. Typical applications include text input for portable devices, HMI in embedded systems, wireless control terminals for IoT devices, and educational programming and maker projects.