ETC4-1-2TR

MACOM
937-ETC4-1-2TR
ETC4-1-2TR

Mfr.:

Description:
Audio Transformers / Signal Transformers 2-800MHz Imp. Ratio 1:4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.936
Expected 21/07/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp53.570 Rp53.570
Rp43.480 Rp434.800
Rp37.242 Rp931.050
Rp35.041 Rp3.504.100
Rp33.573 Rp8.393.250
Rp32.656 Rp16.328.000
Rp31.555 Rp31.555.000
Full Reel (Order in multiples of 2000)
Rp31.555 Rp63.110.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Audio Transformers / Signal Transformers
RF Transformers
SMD/SMT
2 MHz to 800 MHz
50 Ohms
- 55 C
+ 85 C
Single
Coupled Step Up
3.81 mm
2.79 mm
2.79 mm
Reel
Cut Tape
MouseReel
Brand: MACOM
Maximum DC Current: 30 mA
Power Rating: 250 mW (1/4 W)
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 2000
Subcategory: Transformers
Unit Weight: 230 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.