MA4GP905

MACOM
937-MA4GP905
MA4GP905

Mfr.:

Description:
PIN Diodes 3nS switching speed GaAs beam lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 700   Multiples: 100
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp290.417 Rp203.291.900

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: PIN Diodes
RoHS:  
50 V
30 fF
4.9 Ohms
40 mA
1.5 V
- 65 C
+ 125 C
SMD/SMT
Brand: MACOM
Product Type: PIN Diodes
Factory Pack Quantity: 100
Subcategory: Diodes & Rectifiers
Technology: Si
Type: Pin Diode
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
M/A Com Die products:

Mouser is not authorized to break pack on these products.

Please contact your Mouser Technical Representative for further
information.

5-0312-4

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100060
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MA4GP905 GaAs Beamlead PIN Diode

MACOM MA4GP905 GaAs Beamlead PIN Diode is fabricated on a OMCVD epitaxial wafer using a process designed for high device uniformity and extremely low parasitics. The MA4GP905 features low series resistance, low capacitance, millimeter wave switching and millimeter wave cutoff frequency. The diode also features three nanosecond typical switching speed and can be driven by a buffered +5V TTL.