MAAL-009120-TR3000
Images are for reference only
See Product Specifications
See Product Specifications
937-MAAL009120TR3
MAAL-009120-TR3000
Mfr.:
Description:
RF Amplifier 70-3000MHz NF 1.8dB Gain 11dB
RF Amplifier 70-3000MHz NF 1.8dB Gain 11dB
Datasheet:
In Stock: 2.984
-
Stock:
-
2.984 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp66.596 | Rp66.596 | |
| Rp57.606 | Rp576.060 | |
| Rp54.488 | Rp1.362.200 | |
| Rp50.085 | Rp5.008.500 | |
| Rp47.516 | Rp11.879.000 | |
| Rp43.663 | Rp21.831.500 | |
| Rp37.059 | Rp37.059.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp35.775 | Rp107.325.000 | |
| Rp35.041 | Rp210.246.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8542339000
- CAHTS:
- 8542330000
- USHTS:
- 8542330001
- JPHTS:
- 8542330996
- KRHTS:
- 8532331000
- TARIC:
- 8542330000
- MXHTS:
- 8542330299
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
