MAAM-009560

MACOM
937-MAAM-009560
MAAM-009560

Mfr.:

Description:
RF Amplifier Amplifier,Driver,HTB,.5W27dBm,SOT-89-3LD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.394

Stock:
1.394 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp140.163 Rp140.163
Rp108.058 Rp1.080.580
Rp99.986 Rp2.499.650
Rp91.180 Rp9.118.000
Rp90.813 Rp22.703.250
Full Reel (Order in multiples of 1000)
Rp77.053 Rp77.053.000

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Amplifier
RoHS:  
250 MHz to 4 GHz
6 V
225 mA
15 dB
3 dB
Driver Amplifiers
SMD/SMT
SOT-89-3
Si
28.5 dBm
42 dBm
- 40 C
+ 85 C
Reel
Cut Tape
Brand: MACOM
Input Return Loss: 15 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2.14 GHz
Part # Aliases: MAAM-009560-TR3000 MAAM-009560-000000 MAAM-009560-TR1000
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.