APC-16-700

MEAN WELL
709-APC16-700
APC-16-700

Mfr.:

Description:
LED Drivers Power Supplies 16.8W 9-24V 700mA Constant Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp122.918 Rp122.918
Rp115.580 Rp577.900
Rp111.911 Rp1.119.110
Rp108.241 Rp2.164.820

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Drivers Power Supplies
RoHS:  
Constant Current (CC)
700 mA
9 VDC to 24 VDC
16.8 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
Without Dimming
1 Output
Desktop
77 mm (3.031 in)
40 mm (1.575 in)
29 mm (1.142 in)
Industrial
APC-16
IP42
Brand: MEAN WELL
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 120
Subcategory: Power Supplies
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

AP Series LED Power Supplies

MEAN WELL AP Series LED Power Supplies are economical LED Power Supplies suitable for indoor LED lighting applications that do not have high waterproof and dustproof requirements. The APC constant current (C.C. mode) series is semi-potted with a basic level of protection against water and dust. The APV constant voltage (C.V. mode) is not potted. The APV/APC Series from MEAN WELL feature 90VAC to 264VAC universal input voltage and up to 84% efficiency.