APC-25-500
Images are for reference only
See Product Specifications
See Product Specifications
709-APC25-500
APC-25-500
Mfr.:
Description:
LED Drivers Power Supplies 25.2W 15-50V 500mA CC LED PS
LED Drivers Power Supplies 25.2W 15-50V 500mA CC LED PS
Datasheet:
In Stock: 9
-
Stock:
-
9Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
72
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp212.814 | Rp212.814 | |
| Rp201.806 | Rp1.009.030 | |
| Rp194.468 | Rp1.944.680 | |
| Rp187.129 | Rp3.742.580 |
Datasheet
Models
Technical Resources
- Installation Manual - Chinese (PDF)
- Installation Manual - English (PDF)
- Installation Manual - French (PDF)
- Installation Manual - German (PDF)
- Installation Manual - Italian (PDF)
- Installation Manual - Nederlands (PDF)
- Installation Manual - Portuguese (PDF)
- Installation Manual - Slovakia (PDF)
- Installation Manual - Spanish (PDF)
- CNHTS:
- 8504409190
- CAHTS:
- 8504409093
- USHTS:
- 8504409510
- KRHTS:
- 8504401090
- TARIC:
- 8504408390
- ECCN:
- EAR99
Indonesia
